
1033A 0101000 | |
|---|---|
DigiKey Part Number | BEL2166-500-ND |
Manufacturer | |
Manufacturer Product Number | 1033A 0101000 |
Description | CABLE 2COND 20AWG BLK SHLD 500' |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Black 20 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -30°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0370" (0.940mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,138.56000 | $4,138.56 |
| 2 | $3,934.72000 | $7,869.44 |
| 3 | $3,819.32000 | $11,457.96 |
| 5 | $3,677.83600 | $18,389.18 |
| 7 | $3,586.97714 | $25,108.84 |
| 10 | $3,492.58900 | $34,925.89 |
| 25 | $3,258.97160 | $81,474.29 |

