
VOFM-65G-5 | |
|---|---|
DigiKey Part Number | 179-VOFM-65G-5-ND |
Manufacturer | |
Manufacturer Product Number | VOFM-65G-5 |
Description | AC-DC, 40 W, 5 VDC, SINGLE OUTPU |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.03" L x 2.01" W x 1.28" H (77.0mm x 51.0mm x 32.5mm) | |
Approval Agency | CE, cURus | |
Standard Number | 60601-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $467.56000 | $467.56 |
| 5 | $445.34000 | $2,226.70 |
| 10 | $436.08800 | $4,360.88 |
| 25 | $424.14720 | $10,603.68 |
| 50 | $415.33620 | $20,766.81 |
| 100 | $406.70530 | $40,670.53 |

