
| VOFM-280B-28-UM1 | |
|---|---|
| DigiKey Part Number | 179-VOFM-280B-28-UM1-ND | 
| Manufacturer | |
| Manufacturer Product Number | VOFM-280B-28-UM1 | 
| Description | AC/DC CONVERTER 28V 200W | 
| Manufacturer Standard Lead Time | 39 Weeks | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 1 Output 28V 90 ~ 264 VAC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Open Frame | |
| Number of Outputs | 1 | |
| Voltage - Input | 90 ~ 264 VAC | |
| Voltage - Output 1 | 28V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 5 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 10 A | |
| Power (Watts) | ||
| Applications | Medical | |
| Voltage - Isolation | 4 kV | |
| Efficiency | 91% | |
| Operating Temperature | -20°C ~ 70°C (With Derating) | |
| Features | Remote On/Off, Standby Output, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 5.00" L x 3.28" W x 1.50" H (127.0mm x 83.2mm x 38.0mm) | |
| Approval Agency | CE, cURus | |
| Standard Number | 60601-1 | |
| Minimum Load Required | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 40 | $1,215.28800 | $48,611.52 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China