New at DigiKey
VOFM-250C-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOFM-250C-48

DigiKey Part Number
179-VOFM-250C-48-ND
Manufacturer
Manufacturer Product Number
VOFM-250C-48
Description
AC/DC CONVERTER 48V 250W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
5.21 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.28" H (102.0mm x 51.0mm x 32.6mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60601-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
25$973.90480$24,347.62
Manufacturers Standard Package