New Product
VOFM-250C-48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOFM-250C-24

DigiKey Part Number
179-VOFM-250C-24-ND
Manufacturer
Manufacturer Product Number
VOFM-250C-24
Description
AC/DC CONVERTER 24V 250W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10.4 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
PFC, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.28" H (102.0mm x 51.0mm x 32.6mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60601-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,073.65000$1,073.65
5$1,022.56200$5,112.81
10$1,001.31500$10,013.15
25$973.90480$24,347.62
50$953.67020$47,683.51
Manufacturers Standard Package