
FSC-BP101Y | |
---|---|
DigiKey Part Number | 4721-FSC-BP101Y-ND |
Manufacturer | |
Manufacturer Product Number | FSC-BP101Y |
Description | USB BLUETOOTH 5.2 DONGLE ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Dongle 2.4GHz Bluetooth v5.2 I2C, UART, USB 3Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Feasycom Co., LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Function | Dongle | |
Modulation or Protocol | Bluetooth v5.2 | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | I2C, UART, USB | |
Sensitivity | -95dBm | |
Power - Output | 5dBm | |
Data Rate (Max) | 3Mbps | |
Features | Built-In Antenna | |
Voltage - Supply | 5V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $169.34000 | $169.34 |
10 | $147.58100 | $1,475.81 |
26 | $139.73385 | $3,633.08 |
100 | $129.70410 | $12,970.41 |
250 | $123.51824 | $30,879.56 |
500 | $119.15548 | $59,577.74 |