
VOF-85G-24 | |
---|---|
DigiKey Part Number | 179-VOF-85G-24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-85G-24 |
Description | AC-DC, 85 W, 24 VDC, SINGLE OUTP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.54 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.50" W x 1.38" H (76.2mm x 38.1mm x 35.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $488.72000 | $488.72 |
5 | $465.44800 | $2,327.24 |
10 | $455.77600 | $4,557.76 |
25 | $443.30520 | $11,082.63 |
50 | $434.09260 | $21,704.63 |
100 | $425.07530 | $42,507.53 |