New at DigiKey
VOF-50E-12-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOF-50E-15-P

DigiKey Part Number
179-VOF-50E-15-P-ND
Manufacturer
Manufacturer Product Number
VOF-50E-15-P
Description
AC/DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 3.33A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3.33A
Power (Watts)
50 W
Applications
Household Appliances, ITE (Commercial)
Features
Universal Input
Operating Temperature
-30°C ~ 80°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
3.14" L x 2.17" W x 1.20" H (79.8mm x 55.2mm x 30.5mm)
Approval Agency
CE, cURus, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
40$278.68950$11,147.58
Manufacturers Standard Package