
VOF-40E-12 | |
---|---|
DigiKey Part Number | 179-VOF-40E-12-ND |
Manufacturer | |
Manufacturer Product Number | VOF-40E-12 |
Description | AC/DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.34 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.70" L x 2.00" W x 0.94" H (68.6mm x 50.8mm x 23.9mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $283.55000 | $283.55 |
5 | $270.01800 | $1,350.09 |
10 | $264.41400 | $2,644.14 |
25 | $257.17320 | $6,429.33 |
50 | $251.82900 | $12,591.45 |
100 | $246.59680 | $24,659.68 |
250 | $239.84576 | $59,961.44 |