
PSK-36E-12 | |
---|---|
DigiKey Part Number | 179-PSK-36E-12-ND |
Manufacturer | |
Manufacturer Product Number | PSK-36E-12 |
Description | AC/DC CONVERTER 12V 36W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 3A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.10" L x 1.60" W x 1.13" H (78.8mm x 40.7mm x 28.8mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $269.90000 | $269.90 |
5 | $257.03000 | $1,285.15 |
10 | $251.69500 | $2,516.95 |
40 | $241.34700 | $9,653.88 |
80 | $236.33325 | $18,906.66 |
120 | $233.44825 | $28,013.79 |
280 | $227.53261 | $63,709.13 |