V78E01-1000-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V78E06-500-SMT-TR

DigiKey Part Number
179-V78E06-500-SMT-TR-ND - Tape & Reel (TR)
179-V78E06-500-SMT-TRCT-ND - Cut Tape (CT)
179-V78E06-500-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V78E06-500-SMT-TR
Description
DC DC CONVERTER 6.5V 3.25W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 6.5V 500mA 8V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
V78E06-500-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
3.25 W
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 8 Leads
Size / Dimension
0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.61000$31.61
5$30.41400$152.07
10$29.92100$299.21
25$29.28040$732.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$27.61277$8,283.83
Manufacturers Standard Package