SWM12-12-NV-P5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 167
Unit Price: $129.32000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $49.70017
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $52.50935
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 39
Unit Price: $136.15000
Datasheet

Parametric Equivalent


DComponents
In Stock: 113
Unit Price: $97.75000
Datasheet

Parametric Equivalent


DComponents
In Stock: 4
Unit Price: $124.06000
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: $113.40852

Parametric Equivalent


Tri-Mag, LLC
In Stock: 1,179
Unit Price: $73.42000
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: $52.07482

Parametric Equivalent


Tri-Mag, LLC
In Stock: 0
Unit Price: $107.98694

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 138
Unit Price: $98.49000
Datasheet

Parametric Equivalent


TT Electronics/Power Partners Inc.
In Stock: 137
Unit Price: $86.57000
Datasheet

Parametric Equivalent


WEC
In Stock: 385
Unit Price: $137.46000
Datasheet

Parametric Equivalent


WEC
In Stock: 2,662
Unit Price: $133.11000
Datasheet
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI External Medical Power Supplies | Digi-Key Daily
CUI IEC 62368-1 Adapters | Digi-Key Daily

SWM12-12-NV-P5

DigiKey Part Number
SWM12-12-NV-P5-ND
Manufacturer
Manufacturer Product Number
SWM12-12-NV-P5
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.11" L x 1.62" W x 1.11" H (53.5mm x 41.2mm x 28.2mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1,120$92.59802$103,709.78