12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMA12UR4-120100Y

DigiKey Part Number
5245-AMA12UR4-120100Y-ND
Manufacturer
aimtec
Manufacturer Product Number
AMA12UR4-120100Y
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
aimtec
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
60.2" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.76" L x 1.22" W x 2.65" H (70.0mm x 31.0mm x 67.3mm)
Approval Agency
CE, UL
Standard Number
62368-1
Weight
0.174 lb (79.00 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$102.60000$102.60
5$94.38200$471.91
10$91.02800$910.28
25$86.78600$2,169.65
50$83.70960$4,185.48
100$80.73920$8,073.92
250$76.97560$19,243.90
500$74.24540$37,122.70
Manufacturers Standard Package