SWI10B-5-EW-P6R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $86.73432
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $86.73682
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $104.19048
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $104.00197
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $55.73767
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $109.72808
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $117.28613
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $114.80223
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $114.80223
Datasheet
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI10B-5-EW-P6R

DigiKey Part Number
179-SWI10B-5-EW-P6R-ND
Manufacturer
Manufacturer Product Number
SWI10B-5-EW-P6R
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI10B-5-EW-P6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm)
Approval Agency
CE
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
480$63.43213$30,447.42