Parametric Equivalent

SWH15-5B-EW-P6R | |
|---|---|
DigiKey Part Number | 179-SWH15-5B-EW-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SWH15-5B-EW-P6R |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWH15-5B-EW-P6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial) | |
Efficiency | 81.4% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | KSC 8305 | |
Size / Dimension | 2.44" L x 1.56" W x 1.79" H (62.1mm x 39.7mm x 45.4mm) | |
Approval Agency | CE | |
Standard Number | 60335-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,912 | $104.00197 | $302,853.74 |


