Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMM12-24-4W-P5 | |
|---|---|
DigiKey Part Number | 179-SMM12-24-4W-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMM12-24-4W-P5 |
Description | AC-DC, 24 VDC, .50 A, SW, MULTI- |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Multi-Blade (Included) | Input Connector Multi-Blade (Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.24" L x 1.54" W x 1.34" H (57.0mm x 39.0mm x 34.0mm) |
Voltage - Output 24V | Approval Agency CE, cURus, FCC, PSE, TUV |
Current - Output (Max) 500mA | Standard Number 60601-1; 60950-1 |
Power (Watts) 12 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMM12-24-4B-P5 | Bel Power Solutions | 0 | 179-SMM12-24-4B-P5-ND | $138.89245 | Parametric Equivalent |
| SMM12-24-KB-P5 | Bel Power Solutions | 173 | 179-SMM12-24-KB-P5-ND | $129.57000 | Parametric Equivalent |
| SMM12-24-KW-P5 | Bel Power Solutions | 0 | 179-SMM12-24-KW-P5-ND | $95.88324 | Parametric Equivalent |
| ICM12-240 | Tri-Mag, LLC | 288 | 2103-ICM12-240-ND | $80.08000 | Parametric Equivalent |
| ICM18-240 | Tri-Mag, LLC | 483 | 2103-ICM18-240-ND | $98.49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,100 | $157.50421 | $330,758.84 |







