
PEAW12I-14-B1 | |
|---|---|
DigiKey Part Number | 3989-PEAW12I-14-B1-ND |
Manufacturer | |
Manufacturer Product Number | PEAW12I-14-B1 |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW |
Manufacturer TT Electronics/Power Partners Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bag | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Multi-Blade (Single Blade Included) | Input Connector Multi-Blade (Single Blade Included) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.20" L x 1.46" W x 1.26" H (55.9mm x 37.1mm x 32.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, cULus, FCC, LPS, TUV |
Current - Output (Max) 500mA | Standard Number 60950-1 |
Power (Watts) 12 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.01000 | $91.01 |
| 5 | $83.72800 | $418.64 |
| 10 | $80.76000 | $807.60 |
| 25 | $76.99280 | $1,924.82 |
| 50 | $74.26160 | $3,713.08 |
| 100 | $71.62820 | $7,162.82 |
| 250 | $68.28908 | $17,072.27 |
| 500 | $65.86720 | $32,933.60 |

