Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMI6B-5-N-P5 | |
|---|---|
DigiKey Part Number | SMI6B-5-N-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMI6B-5-N-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI6B-5-N-P5 Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 60.2" (1.53m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) |
Voltage - Output 5V | Approval Agency CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL |
Current - Output (Max) 1.2A | Standard Number C22.2 No. 60950-1; 60950-1; 62368-1 |
Power (Watts) 6 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEAMW6NA-10-B1 | TT Electronics/Power Partners Inc. | 332 | 3989-PEAMW6NA-10-B1-ND | $84.27000 | Parametric Equivalent |
| PEAW6I-10-B1 | TT Electronics/Power Partners Inc. | 494 | 3989-PEAW6I-10-B1-ND | $75.97000 | Parametric Equivalent |
| PEAW6NA-10-B1 | TT Electronics/Power Partners Inc. | 297 | 3989-PEAW6NA-10-B1-ND | $71.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $46.45202 | $139,356.06 |




