5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEAW6NA-10-B1

DigiKey Part Number
3989-PEAW6NA-10-B1-ND
Manufacturer
Manufacturer Product Number
PEAW6NA-10-B1
Description
AC/DC WALL MOUNT ADAPTER 5V 6W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
100mW
Manufacturer
TT Electronics/Power Partners Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bag
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 60°C
Region Utilized
North America
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Wall Mount (Class II)
Cord Length
70.9" (1.80m)
Input Type
Fixed Blade
Input Connector
NEMA 1-15P
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.12" L x 1.61" W x 0.94" H (53.8mm x 40.9mm x 23.9mm)
Voltage - Output
5V
Approval Agency
CB, CE, cULus, FCC, LPS, TUV
Current - Output (Max)
1.2A
Standard Number
60950-1
Power (Watts)
6 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 297
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$71.12000$71.12
5$65.42600$327.13
10$63.10000$631.00
25$60.16160$1,504.04
50$58.02740$2,901.37
100$55.96870$5,596.87
250$53.35984$13,339.96
500$51.46724$25,733.62
Manufacturers Standard Package