Parametric Equivalent
Parametric Equivalent

SMI36-24-N-P5 | |
|---|---|
DigiKey Part Number | 179-SMI36-24-N-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMI36-24-N-P5 |
Description | AC-DC, 24 VDC, 1.5 A, SW, MULTI- |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 70mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.11" L x 1.38" W x 2.60" H (79.0mm x 35.0mm x 66.0mm) |
Voltage - Output 24V | Approval Agency CCC, CE, cULus, FCC, PSE, UKCA |
Current - Output (Max) 1.5A | Standard Number 60950-1; 62368-1 |
Power (Watts) 36 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMA65UR4-240200Y | DComponents | 0 | 5245-AMA65UR4-240200Y-ND | $201.67000 | Parametric Equivalent |
| SMI36-24-N-P5 | WEC | 0 | 2266-SMI36-24-N-P5-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $174.47010 | $174,470.10 |


