
AMA65UR4-240200Y | |
|---|---|
DigiKey Part Number | 5245-AMA65UR4-240200Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA65UR4-240200Y |
Description | AC/DC WALL MOUNT ADAPTER 24V 48W |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 24V 48 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | aimtec | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2A | |
Power (Watts) | 48 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 4.15" L x 1.65" W x 3.41" H (105.4mm x 42.0mm x 86.5mm) | |
Approval Agency | CE, FCC, UL | |
Standard Number | 62368-1 | |
Weight | 0.661 lb (300.00 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $201.67000 | $201.67 |
| 5 | $185.47800 | $927.39 |
| 10 | $178.89200 | $1,788.92 |
| 25 | $170.55320 | $4,263.83 |
| 50 | $164.50560 | $8,225.28 |
| 100 | $158.67080 | $15,867.08 |
| 250 | $151.27460 | $37,818.65 |
| 500 | $145.90844 | $72,954.22 |

