Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SDI50-24-UC-P6 | |
|---|---|
DigiKey Part Number | SDI50-24-UC-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI50-24-UC-P6 |
Description | AC/DC DESKTOP ADAPTER 24V 50W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 50 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI50-24-UC-P6 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized North America | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL |
Voltage - Output 24V | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output (Max) 2.1A | Weight 0.684 lb (310.26 g) |
Power (Watts) 50 W | Base Product Number |
No Load Power Consumption 150mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI65-24-UC-P6 | Bel Power Solutions | 0 | SDI65-24-UC-P6-ND | $283.98867 | Parametric Equivalent |
| SDM65-24-UC-P6 | Bel Power Solutions | 0 | SDM65-24-UC-P6-ND | $265.55444 | Parametric Equivalent |
| SDM65-24-UCM-P6 | Bel Power Solutions | 0 | SDM65-24-UCM-P6-ND | $294.02139 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | $270.44125 | $137,925.04 |



