SDI65-24-UC-P6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $448.99667
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $265.55444
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: $294.02139
Datasheet
24V 65 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 65 W AC/DC External Desktop (Class I) Adapter Cord Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI65-24-UC-P6

DigiKey Part Number
SDI65-24-UC-P6-ND
Manufacturer
Manufacturer Product Number
SDI65-24-UC-P6
Description
AC/DC DESKTOP ADAPTER 24V 65W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24V 65 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDI65-24-UC-P6 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
North America
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL
Voltage - Output
24V
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Current - Output (Max)
2.71A
Weight
0.684 lb (310.26 g)
Power (Watts)
65 W
Base Product Number
No Load Power Consumption
210mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDI90-24-UC-P6Bel Power Solutions0SDI90-24-UC-P6-ND$448.99667Parametric Equivalent
SDM65-24-UC-P6Bel Power Solutions0SDM65-24-UC-P6-ND$265.55444Parametric Equivalent
SDM65-24-UCM-P6Bel Power Solutions0SDM65-24-UCM-P6-ND$294.02139Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
510$283.98867$144,834.22