RQB-50Y48F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RQB-50Y48F
Bel RQB-50Y 50 W Isolated DC/DC Converters | Datasheet Preview

RQB-50Y54F

DigiKey Part Number
179-RQB-50Y54F-ND
Manufacturer
Manufacturer Product Number
RQB-50Y54F
Description
DC-DC,14-160V INPUT, 54V/0.93A O
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 54V 930mA 14V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RQB-50Y54F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
930mA
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Baseplate, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.44" L x 2.20" W x 0.57" H (62.0mm x 56.0mm x 14.5mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
cCSAus, CE, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.