
PVQ100W-O72-S12-D | |
|---|---|
DigiKey Part Number | 179-PVQ100W-O72-S12-D-ND |
Manufacturer | |
Manufacturer Product Number | PVQ100W-O72-S12-D |
Description | DC-DC ISOLATED, 100W, 12~160, 54 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.3A 12V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PVQ100W-O72-S12-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.8mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cUL, EN, IEC, UKCA, UL | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,112.07000 | $2,112.07 |
| 5 | $2,033.27800 | $10,166.39 |
| 15 | $1,981.05800 | $29,715.87 |
| 30 | $1,948.74733 | $58,462.42 |

