PSK-S2C-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSK-S2C-3

DigiKey Part Number
179-PSK-S2C-3-ND
Manufacturer
Manufacturer Product Number
PSK-S2C-3
Description
AC/DC CONVERTER 3.3V 2W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 600mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PSK-S2C-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tube
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
2 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
65%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.33" L x 0.87" W x 0.71" H (33.7mm x 22.2mm x 18.0mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 62368-1
Line Regulation
±2%
Load Regulation
±5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 30 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

30In Stock
Ships from WEC