
PQDE6W-Q24-D15-DIN | |
|---|---|
DigiKey Part Number | 179-PQDE6W-Q24-D15-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PQDE6W-Q24-D15-DIN |
Description | DC/DC DIN RAIL SUPPLY +/-15V 6W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 2 Output 15V -15V 200mA, 200mA |
Datasheet | Datasheet |
EDA/CAD Models | PQDE6W-Q24-D15-DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Input Type | DC | |
Number of Outputs | 2 | |
DC Voltage - Input (Min) | 10V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | - | |
Size / Dimension | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | |
Approval Agency | CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $178.91458 | $4,293.95 |






