Similar

PQC60-24-S12 | |
|---|---|
DigiKey Part Number | 179-PQC60-24-S12-ND |
Manufacturer | |
Manufacturer Product Number | PQC60-24-S12 |
Description | DC-DC ISOLATED, 60 W, 9~36 VDC I |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 5A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQC60-24-S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | $368.63947 | $7,004.15 |


