PQAE50-D24-S12-DIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


WEC
In Stock: 16
Unit Price: $1,314.76000
Datasheet
DC DIN Rail Power Supply 1 Output 12V 4.167A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQAE50-D24-S12-DIN

DigiKey Part Number
179-PQAE50-D24-S12-DIN-ND
Manufacturer
Manufacturer Product Number
PQAE50-D24-S12-DIN
Description
DC/DC DIN RAIL SUPPLY 12V 50W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 4.167A
Datasheet
 Datasheet
EDA/CAD Models
PQAE50-D24-S12-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
18V
DC Voltage - Input (Max)
36V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4.167A
Power (Watts)
50W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-40°C ~ 105°C (With Derating)
Features
Adjustable Output, Remote On/Off
Size / Dimension
2.99" L x 1.24" W x 1.02" H (76.0mm x 31.5mm x 25.8mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
48$294.01354$14,112.65
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.