
PDQE20-Q48-S5-U | |
|---|---|
DigiKey Part Number | 179-PDQE20-Q48-S5-U-ND |
Manufacturer | |
Manufacturer Product Number | PDQE20-Q48-S5-U |
Description | DC/DC CONVERTER 5V 20W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 4A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQE20-Q48-S5-U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $391.12000 | $391.12 |
| 5 | $376.54800 | $1,882.74 |

