
P783-Q24-S15-S | |
---|---|
DigiKey Part Number | 179-P783-Q24-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | P783-Q24-S15-S |
Description | DC DC CONVERTER 15V 45W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 15V 3A 19V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | P783-Q24-S15-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.20" L x 0.23" W x 0.49" H (30.6mm x 5.8mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.19000 | $138.19 |