


MBC60-3001G | |
---|---|
DigiKey Part Number | 179-2618-ND |
Manufacturer | |
Manufacturer Product Number | MBC60-3001G |
Description | AC/DC CNVRTR 5.2V 24V -12.8V 60W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5.2V 24V -12.8V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MBC60-3001G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5.2V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | -12.8V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 1.5 A | |
Current - Output 3 | 500 mA | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | |
Approval Agency | CE, CSA | |
Minimum Load Required | Yes | |
Base Product Number |