MBC450-1T12G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 24
Unit Price: $2,118.43000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: $640.45000
Datasheet
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Bel ABC/MBC Low-Profile Series Power Supplies | Digi-Key Daily

MBC450-1T12G

DigiKey Part Number
179-2725-ND
Manufacturer
Manufacturer Product Number
MBC450-1T12G
Description
AC/DC CONVERTER 12V 250W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC450-1T12G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
37.5 A
Power (Watts)
Applications
Medical
Voltage - Isolation
4.242 kV
Efficiency
83%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.50" L x 4.00" W x 1.61" H (165.1mm x 101.6mm x 41.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24In Stock
Ships from WEC