
(MAP55-4000) | |
|---|---|
DigiKey Part Number  | 179-2096-ND  | 
Manufacturer  | |
Manufacturer Product Number  | (MAP55-4000)  | 
Description  | AC/DC CNVRTR 5V 12V -5V -12V 55W  | 
Customer Reference  | |
Detailed Description  | Open Frame AC DC Converters 4 Output 5V 12V -5V -12V 90 ~ 264 VAC Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Type  | Open Frame  | |
Number of Outputs  | 4  | |
Voltage - Input  | 90 ~ 264 VAC  | |
Voltage - Output 1  | 5V  | |
Voltage - Output 2  | 12V  | |
Voltage - Output 3  | -5V  | |
Voltage - Output 4  | -12V  | |
Voltage - Output 6  | -  | |
Current - Output 1  | 6 A  | |
Current - Output 2  | 2.5 A  | |
Current - Output 3  | 500 mA  | |
Current - Output 4  | 500 mA  | |
Power (Watts)  | ||
Applications  | ITE (Commercial)  | |
Voltage - Isolation  | 2.6 kV  | |
Efficiency  | 73%  | |
Operating Temperature  | 0°C ~ 70°C (With Derating)  | |
Features  | Adjustable Output, Universal Input  | |
Mounting Type  | Chassis Mount  | |
Size / Dimension  | 6.00" L x 3.27" W x 1.60" H (152.4mm x 83.1mm x 40.6mm)  | |
Approval Agency  | CE  | |
Minimum Load Required  | Yes  | |
Base Product Number  | 




