
| LS1301-9ERG | |
|---|---|
| DigiKey Part Number | LS1301-9ERG-ND | 
| Manufacturer | |
| Manufacturer Product Number | LS1301-9ERG | 
| Description | AC/DC CONVERTER 12V 96W | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed, Conformal Coated AC DC Converters 1 Output 12V 85 ~ 264 VAC, 88 ~ 372 VDC Input | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Enclosed, Conformal Coated | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 264 VAC, 88 ~ 372 VDC | |
| Voltage - Output 1 | 12V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 8 A | |
| Power (Watts) | ||
| Applications | ITE (Commercial), Railway | |
| Voltage - Isolation | 2 kV | |
| Efficiency | 83% | |
| Operating Temperature | -40°C ~ 71°C | |
| Features | Adjustable Output, Remote On/Off, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 6.60" L x 4.40" W x 2.40" H (168.0mm x 111.0mm x 60.0mm) | |
| Approval Agency | cCSAus, CE, NEMKO | |
| Minimum Load Required | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8,982.18000 | $8,982.18 | 
| 5 | $8,554.77400 | $42,773.87 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China