

ETMA1901053UC-P51-WP | |
---|---|
DigiKey Part Number | ETMA1901053UC-P51-WP-ND |
Manufacturer | |
Manufacturer Product Number | ETMA1901053UC-P51-WP |
Description | AC/DC DESKTOP ADAPTER 19V 200W |
Customer Reference | |
Detailed Description | 19V 200 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | North America | |
Form | Desktop (Class I) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 19V | |
Current - Output (Max) | 10.53A | |
Power (Watts) | 200 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.42" L x 4.11" W x 2.36" H (188.5mm x 104.5mm x 60.0mm) | |
Approval Agency | TUV, UL | |
Standard Number | 60601-1 | |
Weight | 2.4 lbs (1.1 kg) | |
Base Product Number |