
EP2020-9RG | |
---|---|
DigiKey Part Number | EP2020-9RG-ND |
Manufacturer | |
Manufacturer Product Number | EP2020-9RG |
Description | DC/DC CONVERTER 5.1V 2X12V 5.1V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 4 Output 5.1V 12V 12V 5.1V 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | EP2020-9RG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 66V | |
Voltage - Input (Max) | 137.5V | |
Number of Outputs | 4 | |
Voltage - Output 1 | 5.1V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 5.1V | |
Current - Output (Max) | - | |
Power (Watts) | - | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 87.5% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.46" L x 4.37" W x 0.78" H (164.0mm x 111.0mm x 19.8mm) | |
Approval Agency | cCSAus, CE, NEMKO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,761.96000 | $8,761.96 |
5 | $8,724.18800 | $43,620.94 |