DP7007G-R100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP7007G-R100

DigiKey Part Number
179-2580-2-ND - Tape & Reel (TR)
179-2580-1-ND - Cut Tape (CT)
179-2580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP7007G-R100
Description
DC DC CONVERTER 0.7-5.5V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5V 7A 8V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
7A
Applications
ITE (Commercial)
Features
Digital, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
0.87" L x 0.49" W x 0.26" H (22.2mm x 12.5mm x 6.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$218.08000$218.08
5$209.95600$1,049.78
10$206.55600$2,065.56
25$202.13520$5,053.38
50$198.84900$9,942.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$195.61070$19,561.07
200$192.42275$38,484.55
300$190.58003$57,174.01
Manufacturers Standard Package