
DM7304G-65511-R100 | |
---|---|
DigiKey Part Number | 179-2588-2-ND - Tape & Reel (TR) 179-2588-1-ND - Cut Tape (CT) 179-2588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DM7304G-65511-R100 |
Description | IC DIGITAL PWR CONTROLLER 64QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 12 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $260.79000 | $260.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $186.44854 | $93,224.27 |