
DP8105G-T100 | |
|---|---|
DigiKey Part Number | 179-2572-ND |
Manufacturer | |
Manufacturer Product Number | DP8105G-T100 |
Description | DC DC CONVERTER 0.7-5.5V |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5V 5A 8V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | Digital, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP Module | |
Size / Dimension | 1.20" L x 0.26" W x 0.84" H (30.5mm x 6.7mm x 21.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.27000 | $225.27 |
| 5 | $216.86600 | $1,084.33 |
| 10 | $213.34800 | $2,133.48 |
| 25 | $208.77680 | $5,219.42 |
| 50 | $205.38300 | $10,269.15 |
| 120 | $201.16642 | $24,139.97 |
| 360 | $195.99006 | $70,556.42 |


