
DFC25E48T5/12 | |
|---|---|
DigiKey Part Number | DFC25E48T5/12-ND |
Manufacturer | |
Manufacturer Product Number | DFC25E48T5/12 |
Description | DC DC CONVERTER 5V +/-12V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 12V -12V 5A, 1A, 1A 36V - 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Current - Output (Max) | 5A, 1A, 1A | |
Power (Watts) | 25 W | |
Voltage - Isolation | 1.544 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -25°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 8 Leads | |
Size / Dimension | 3.00" L x 2.50" W x 0.43" H (76.2mm x 63.5mm x 11.0mm) | |
Control Features | Enable, Active High |

