
CPA250-4530CG | |
|---|---|
DigiKey Part Number | CPA250-4530CG-ND |
Manufacturer | |
Manufacturer Product Number | CPA250-4530CG |
Description | AC/DC CNVT 5V 3.3V 12V -12V 250W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 3.3V 12V -12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 3.3V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 25 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 4 A | |
Current - Output 4 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | -25°C ~ 50°C | |
Features | DC Input Capable, Hot Swappable, Load Sharing, PFC, Remote Sense | |
Mounting Type | Compact PCI® | |
Size / Dimension | 5.07" L x 1.60" W x 6.40" H (128.7mm x 40.6mm x 162.5mm) | |
Approval Agency | cCSAus, CE, cULus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,234.26000 | $4,234.26 |
| 5 | $4,032.81200 | $20,164.06 |


