
AM2320-9 | |
|---|---|
DigiKey Part Number | AM2320-9-ND |
Manufacturer | |
Manufacturer Product Number | AM2320-9 |
Description | DC/DC CONVERTER 2X12V 48W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 2 Output 12V 12V 2A, 2A 35V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 35V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 48W | |
Applications | ITE (Commercial), Railway | |
Efficiency | 77% | |
Operating Temperature | -40°C ~ 71°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.63" L x 4.38" W x 1.52" H (168.5mm x 111.2mm x 38.7mm) | |
Approval Agency | cCSAus, CE | |
Base Product Number |

