


40IMX7-15-15-8G | |
|---|---|
DigiKey Part Number | 179-2686-ND |
Manufacturer | |
Manufacturer Product Number | 40IMX7-15-15-8G |
Description | DC DC CONVERTER 15V 15V 7W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 15V 15V 240mA, 240mA 16.8V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 40IMX7-15-15-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 240mA, 240mA | |
Power (Watts) | 7 W | |
Voltage - Isolation | 1.2 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 9 Leads | |
Size / Dimension | 2.00" L x 1.00" W x 0.41" H (50.8mm x 25.4mm x 10.4mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $880.55000 | $880.55 |
| 5 | $847.75000 | $4,238.75 |
| 10 | $833.96200 | $8,339.62 |
| 30 | $812.54567 | $24,376.37 |
| 60 | $799.29917 | $47,957.95 |

