


40IMX15-24-24-8ZG | |
---|---|
DigiKey Part Number | 179-2679-ND |
Manufacturer | |
Manufacturer Product Number | 40IMX15-24-24-8ZG |
Description | DC DC CONVERTER 24V 24V 15W |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 2 Output 24V 24V 350mA, 350mA 16.8V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 350mA, 350mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.1 kV | |
Applications | - | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 17-DIP Module, 9 Leads | |
Size / Dimension | 1.80" L x 1.52" W x 0.35" H (45.7mm x 38.8mm x 8.9mm) | |
Supplier Device Package | - | |
Base Product Number |