40IMX15-24-24-8G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40IMX15-24-24-8G
Bel Power IMX/IMY Series | Digi-Key Daily

40IMX15-24-24-8G

DigiKey Part Number
40IMX15-24-24-8G-ND
Manufacturer
Manufacturer Product Number
40IMX15-24-24-8G
Description
DC DC CONVERTER 24V 24V 15W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 2 Output 24V 24V 350mA, 350mA 16.8V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
2
Voltage - Input (Min)
16.8V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
24V
Voltage - Output 3
-
Current - Output (Max)
350mA, 350mA
Power (Watts)
15 W
Voltage - Isolation
2.1 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
17-DIP Module, 11 Leads
Size / Dimension
2.00" L x 1.60" W x 0.41" H (50.8mm x 40.6mm x 10.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,301.07000$1,301.07
5$1,252.54800$6,262.74
12$1,226.85583$14,722.27
36$1,195.32528$43,031.71
60$1,180.91883$70,855.13
Manufacturers Standard Package