


110RCM500-24DMQF | |
---|---|
DigiKey Part Number | 179-3021-ND |
Manufacturer | |
Manufacturer Product Number | 110RCM500-24DMQF |
Description | DC/DC CONVERTER 24V 500W |
Customer Reference | |
Detailed Description | Enclosed, Conformal Coated DC DC Converter 1 Output 24V 21A 137.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | 110RCM500-24DMQF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, Conformal Coated | |
Voltage - Input (Min) | 77V | |
Voltage - Input (Max) | 137.5V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 21A | |
Power (Watts) | 500W | |
Voltage - Isolation | 4.2 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 96% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.23" L x 5.55" W x 1.57" H (209.0mm x 141.0mm x 39.9mm) | |
Approval Agency | CE | |
Base Product Number |