SCLC-SDTPxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCLC-SDTP050

DigiKey Part Number
1847-1149-ND
Manufacturer
Manufacturer Product Number
SCLC-SDTP050
Description
FIBER OPTIC CBL LC-SC DUPLEX 5M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 9/125 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Box
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
16.4' (5.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$149.90000$149.90
10$127.41500$1,274.15
25$119.43640$2,985.91
50$113.73660$5,686.83
200$103.14450$20,628.90
400$98.22710$39,290.84
600$95.46020$57,276.12
Manufacturers Standard Package