LCLC-SDTPxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCLC-SDTP030

DigiKey Part Number
1847-1144-ND
Manufacturer
Manufacturer Product Number
LCLC-SDTP030
Description
FIBER OPTIC CBL LC-LC DUPLEX 3M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 9/125 9.8' (3.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Inc.
Series
-
Packaging
Box
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.08" (2.0mm)
Cable Type
-
Features
-
Fiber Type
9/125
Length - Overall
9.8' (3.0m)
Type
Singlemode, Duplex, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Blue
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$127.51000$127.51
10$108.33300$1,083.33
25$101.54680$2,538.67
50$96.70140$4,835.07
200$87.69465$17,538.93
400$83.51303$33,405.21
600$81.16067$48,696.40
1,000$78.29167$78,291.67
Manufacturers Standard Package