Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-R6UE010F | |
|---|---|
DigiKey Part Number | 116-BC-R6UE010F-ND |
Manufacturer | |
Manufacturer Product Number | BC-R6UE010F |
Description | PATCH CABLE CAT6 UTP 28AWG 10FT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Bel Inc. | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8892-10 | Cinch Connectivity Solutions | 0 | 116-73-8892-10-ND | $4.81575 | Parametric Equivalent |
| A-MCU60030/B | Assmann WSW Components | 0 | AE10230-ND | $7.29000 | Parametric Equivalent |
| AMJE0909-0300-BUB-24 | Assmann WSW Components | 0 | AMJE0909-0300-BUB-24-ND | $6.04700 | Parametric Equivalent |
| C6PATCH10BL | StarTech.com | 0 | 5214-C6PATCH10BL-ND | $9.70000 | Parametric Equivalent |
| C6T1106010 | Belden Inc. | 1 | BEL14242-ND | $28.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.74000 | $55.74 |
| 10 | $47.34800 | $473.48 |
| 25 | $44.38280 | $1,109.57 |
| 50 | $42.26180 | $2,113.09 |
| 200 | $38.32330 | $7,664.66 |
| 400 | $36.49503 | $14,598.01 |
| 600 | $35.46660 | $21,279.96 |
| 1,000 | $34.21213 | $34,212.13 |















